MS27497E16A35P L/C

Heilind Number:EDA355-056-556-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-278

Detailed Description

Enhance connectivity within your electronic devices with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows and a total of 56 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for efficient signal transmission and a pitch of .156 inches for precise alignment. The straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Ideal for high-speed data transfer and power delivery, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.