MS27497E16A35PB L/C

Heilind Number:EDA355-056-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16A35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16A35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for precision and durability, this connector features a 2-row configuration with 56 positions, ensuring seamless communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .14 inches, every connection is secure and efficient. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your circuitry with this essential component.