MS27497E16A35S L/C

Heilind Number:EDA355-056-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-502

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration and reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers durability and style in one. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient signal transmission. Featuring 56 positions across two rows, it accommodates a wide range of connections. The straight mount orientation and row spacing of .14 inches provide convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB setup with this essential component, perfect for various applications.