MS27497E16B35PB L/C

Heilind Number:EDA355-056-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-507

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board interconnection. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment for seamless integration. Featuring 56 positions and a contact material of Copper Alloy, it guarantees secure and efficient power transmission, with an amperage rating of 5A. The straight mount orientation simplifies installation, making it a versatile solution for various applications. Trust in this high-quality connector for robust and stable connectivity in your electronic designs.