MS27497E16B35S L/C

Heilind Number:EDA355-056-556-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-508

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed to optimize connectivity in electronic devices. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a 5 A amperage capacity and Copper Alloy contact material, it guarantees reliable and efficient power transmission. Its dual-row design with 56 positions offers ample space for multiple connections, while the .156-inch pitch and .14-inch row spacing allow for precise alignment on the board. Perfect for straight mounting orientation, it facilitates seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional PCB assembly project. Elevate your connectivity standards with this essential component.