MS27497E16B55SB L/C

Heilind Number:EDA355-056-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E16B55SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E16B55SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-056-556-568

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows and 56 positions, it ensures secure and efficient board-to-board connections. The .156-inch pitch and .14-inch row spacing accommodate precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for reliable and streamlined electronic connections.