355-058-500-512

Heilind Number:EDA355-058-500-512
Manufacturer:EDAC
Manufacturer Number:355-058-500-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-058-500-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-500-512

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and style. Featuring two rows of copper alloy contacts, it offers reliable performance with a high amperage rating of 5 A. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the 58 positions cater to a wide range of connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable for various applications. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.