MS27497E18F32P L/C

Heilind Number:EDA355-058-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E18F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E18F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-201

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a 5 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Featuring two rows with a total of 58 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing allow for easy integration. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this high-quality component.