MS27497E18F35P L/C

Heilind Number:EDA355-058-520-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E18F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E18F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-202

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity for your circuit boards. The contacts are crafted from Copper Alloy, guaranteeing reliable conductivity. Perfect for straight mounting, it has a pitch of .156 inches and row spacing of .14 inches, allowing for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its quality and efficiency for your connectivity needs.