MS27497E20B35P L/C

Heilind Number:EDA355-058-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E20B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E20B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in jet black. Engineered for efficient power delivery, it boasts a 5A capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With dual rows and 58 positions, it offers ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, it ensures reliable performance even in challenging environments. The .156" pitch and .14" row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable choice for your connectivity needs.