355-058-520-212

Heilind Number:EDA355-058-520-212
Manufacturer:EDAC
Manufacturer Number:355-058-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-058-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing accommodate precise PCB mounting, while the 58 positions allow for versatile connectivity options. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board PCB connections, it guarantees efficient signal transmission in any environment. Upgrade your electronics with this essential component for seamless and secure connectivity.