MS27497E20F16P L/C

Heilind Number:EDA355-058-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E20F16P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E20F16P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring 58 positions across 2 rows, this connector ensures reliable transmission even in demanding environments. The copper alloy contact material guarantees efficient power delivery, with a 5A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is maintained for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, this black connector with a straight mount orientation is a must-have for your toolkit. Trust in its quality for secure and stable connections every time.