MS27497E20F35S L/C

Heilind Number:EDA355-058-520-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E20F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E20F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-278

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 58 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both industrial and commercial use. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your system's connectivity with this essential component.