MS27497E22A2P L/C

Heilind Number:EDA355-058-520-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22A2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22A2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-502

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 58 positions, it offers ample room for secure connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Its straight mount orientation simplifies assembly, making it an essential component for seamless board-to-board connections. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.