MS27497E22A55P L/C

Heilind Number:EDA355-058-520-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22A55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22A55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-503

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a dual-row configuration and 58 positions, it ensures reliable connections in even the most intricate setups. The Copper Alloy contact material guarantees optimal conductivity, while a .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers exceptional performance and versatility for your PCB projects. Trust in its straight mount orientation for a secure fit every time. Elevate your electronics with this essential piece from our comprehensive range of connectors.