MS27497E22A55S L/C

Heilind Number:EDA355-058-520-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22A55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22A55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features two rows and 58 positions for efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether for board-to-board or PCB connections, its straight mount orientation provides easy installation. Upgrade your systems with this essential component for seamless performance.