MS27497E22B2P L/C

Heilind Number:EDA355-058-520-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22B2P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22B2P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-508

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable solution designed for seamless integration in board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .156 inches, it provides efficient power transfer with a maximum amperage of 5A. The 58 available positions cater to a variety of connection needs, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Elevate your PCB assembly with this essential component, guaranteeing optimal performance and longevity.