355-058-520-512

Heilind Number:EDA355-058-520-512
Manufacturer:EDAC
Manufacturer Number:355-058-520-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-058-520-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-512

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With 58 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees excellent conductivity, while the black color adds a sleek touch to your assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its .156-inch pitch and .14-inch row spacing, along with a 5A amperage, make it suitable for demanding projects. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have in your arsenal. Upgrade your setup with this essential component and experience seamless connectivity like never before.