MS27497E22B32S L/C

Heilind Number:EDA355-058-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .14-inch row spacing provide precise alignment, accommodating 58 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.