MS27497E22B55PA L/C

Heilind Number:EDA355-058-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-202

Detailed Description

Enhance your circuit connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage rating of 5A, making it perfect for power-hungry applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety compliance. With two rows and a total of 58 positions, it provides ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .14 inches, it facilitates precise board-to-board connections. Its straight mount orientation offers easy integration into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.