MS27497E22B55S L/C

Heilind Number:EDA355-058-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22B55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimum performance, with a 5A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections. With 58 positions available, it offers ample space for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this high-quality connector.