MS27497E22F35P L/C

Heilind Number:EDA355-058-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for your electronic assembly needs. Featuring a sleek black design, this connector is not only visually appealing but also built to last, with a UL 94V-0 Thermoplastic Polyester housing. It boasts two rows of high-quality Copper Alloy contacts, offering a total of 58 positions with a pitch of .156 inches. The .14-inch row spacing ensures efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.