MS27497E22F35PA L/C

Heilind Number:EDA355-058-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a current rating of 5 A, it can efficiently handle power transmission. The two rows of copper alloy contacts provide stable and secure connections, while the .156-inch pitch and .14-inch row spacing offer precise alignment on the PCB. Offering a total of 58 positions, it allows for extensive component integration. Suitable for straight mounting orientation, it ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry, making it a valuable addition to any project.