MS27497E22F35PB L/C

Heilind Number:EDA355-058-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E22F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E22F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and meets stringent UL 94V-0 standards for safety. With a durable housing crafted from Thermoplastic Polyester, it ensures reliability in even the most demanding applications. Featuring two rows of 58 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee excellent conductivity, while a pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether for commercial or industrial use, trust in our Card Edge Connector for superior performance.