MS27497E24A35S L/C

Heilind Number:EDA355-058-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-502

Detailed Description

Enhance your device connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 58 positions each, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its .156-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution that delivers optimal performance.