MS27497E24B1PA L/C

Heilind Number:EDA355-058-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24B1PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24B1PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-503

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power delivery. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless signal transmission. The .156-inch pitch and .14-inch row spacing accommodate 58 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.