MS27497E24B24P L/C

Heilind Number:EDA355-058-521-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24B24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24B24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-504

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed Card Edge Connector. Crafted with precision, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and longevity. With a standard pitch of .156 inches and two rows of 58 positions, it offers seamless integration on your PCB. The copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.