MS27497E24B35S L/C

Heilind Number:EDA355-058-521-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows of copper alloy contacts, providing a total of 58 positions, it ensures seamless data transfer. The .156-inch pitch and .14-inch row spacing allow for secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for reliable board-to-board connections, meeting all your connectivity needs with ease.