MS27497E24B61SA L/C

Heilind Number:EDA355-058-521-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24B61SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24B61SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-521-578

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. With two rows of 58 positions each, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing facilitate efficient signal transmission. Designed for straight mount orientation, it guarantees easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and make seamless board-to-board connections a reality.