MS27497E24F35S L/C

Heilind Number:EDA355-058-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a generous 58 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, rated for up to 5A of current. Featuring a standard pitch of .156 inches and a row spacing of .14 inches, it allows for precise and secure mating. Whether for industrial applications or consumer electronics, this connector guarantees stable and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.