MS27497E24F35SC L/C

Heilind Number:EDA355-058-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E24F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E24F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-208

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it ensures reliable performance. With two rows of 58 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees low resistance and high conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.