MS27497E8B35P L/C

Heilind Number:EDA355-058-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E8B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E8B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With a two-row configuration and 58 positions, it offers ample connectivity options for your circuit boards. The black color adds a sleek finish, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Trust in its 5A amperage rating to deliver consistent performance, making it a vital component in your electronic setup. Elevate your PCB design with this essential connector.