MS27497E8B35S L/C

Heilind Number:EDA355-058-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E8B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E8B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-268

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable power transmission with an amperage rating of 5 A. Featuring two rows of copper alloy contacts, it ensures efficient signal transfer across 58 positions with a pitch of .156 inches. The straight mount orientation and compact design optimize space utilization, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for industrial and commercial applications, this connector is a must-have component for your electronic projects.