MS27497E8F35P L/C

Heilind Number:EDA355-058-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497E8F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497E8F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-278

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both style and reliability. With a double-row layout and 58 positions, it accommodates multiple connections with ease. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for board-to-board connections, this connector is a versatile component for various electronic applications.