MS27497P12F35P L/C

Heilind Number:EDA355-058-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497P12F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497P12F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-507

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and a total of 58 positions, it offers ample space for seamless board-to-board connections. The straight mount orientation facilitates easy installation, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Crafted from high-quality Copper Alloy, the contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this black Card Edge Connector for enhanced functionality and performance.