MS27497P12F35S L/C

Heilind Number:EDA355-058-555-508
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497P12F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497P12F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-508

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. The two-row design, with a pitch of .156 inches and row spacing of .14 inches, offers seamless integration onto your board. Boasting 58 positions, it allows for versatile connectivity options. This straight mount orientation connector operates efficiently in a wide temperature range from -40 to 105°C, making it ideal for various applications. Upgrade your setup with this essential component, a must-have in any PCB assembly project.