MS27497P14A35PA L/C

Heilind Number:EDA355-058-555-578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497P14A35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497P14A35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-555-578

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 5A amperage capacity, perfect for powering your electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, rest assured of its reliability. Featuring two rows and a total of 58 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade to this essential component today and experience seamless board-to-board connections like never before.