MS27497P22A35S L/C

Heilind Number:EDA355-058-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497P22A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497P22A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring durability and safety. With a double-row configuration and 58 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Operating seamlessly in a temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any professional or DIY electronics project. Elevate your PCB connections with this essential component.