MS27497P8F35P L/C

Heilind Number:EDA355-058-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497P8F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497P8F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any application. With two rows of copper alloy contacts, it offers a total of 58 positions with a pitch of .156 inches and row spacing of .14 inches, perfect for delivering efficient power and data transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal functionality even in challenging environments. Its straight mount orientation makes installation a breeze, making it an essential component for any electronic setup. Upgrade your connectivity solutions with this versatile and dependable connector, a must-have for any professional or DIY project.