MS27497T10A35P L/C

Heilind Number:EDA355-058-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage rating of 5 A. The .156 inch pitch and .14 inch row spacing provide precise alignment for effortless installation. Boasting 58 positions, this connector is perfect for accommodating multiple connections. Its straight mount orientation allows for easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity with this essential component for your projects.