MS27497T10A35S L/C

Heilind Number:EDA355-058-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10A35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10A35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal functionality, it features two rows of 58 positions each, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application, while the black exterior adds a sleek touch. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Suitable for straight mounting, this connector operates flawlessly within a wide temperature range of -40 to 105 °C, making it ideal for various environments. Upgrade your connectivity solutions with this essential connector.