355-058-556-212

Heilind Number:EDA355-058-556-212
Manufacturer:EDAC
Manufacturer Number:355-058-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-058-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliable power transmission with an amperage of 5A. Featuring two rows of 58 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .14-inch row spacing allow for precise positioning. Designed for seamless integration, its straight mount orientation fits effortlessly into any setup. Operate with confidence in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.