MS27497T10B13PC L/C

Heilind Number:EDA355-058-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B13PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B13PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, perfect for secure and efficient board-to-board connections. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The 58 copper alloy contact positions with a pitch of .156 inches provide seamless data transmission, while the 5A amperage rating guarantees robust power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications, making it an essential component for your electronic projects.