MS27497T10B35PC L/C

Heilind Number:EDA355-058-556-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-503

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions each, it provides ample connectivity for your PCB needs. Crafted with precision, the copper alloy contacts offer reliable signal transmission. The .156-inch pitch and .14-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.