MS27497T10B35S L/C

Heilind Number:EDA355-058-556-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-507

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for optimal performance and durability. Its black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With two rows and a total of 58 positions, this connector offers ample space for efficient data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for seamless integration into your circuit setup. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your connectivity experience with this essential component.