355-058-556-512

Heilind Number:EDA355-058-556-512
Manufacturer:EDAC
Manufacturer Number:355-058-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-058-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-512

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a durable Copper Alloy contact material, it ensures reliable power transmission at an amperage of 5 A. Its two rows of 58 positions, with a pitch of .156 inches and row spacing of .14 inches, offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Choose this connector for your projects in need of secure and efficient PCB connectivity.