MS27497T10B35SB L/C

Heilind Number:EDA355-058-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 positions, it offers ample room for secure connections, while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Whether for data transmission or power supply, its 5A capacity ensures efficient performance. The straight mount orientation facilitates hassle-free installation, making it an essential component in your connector setup.