MS27497T10B35SC L/C

Heilind Number:EDA355-058-556-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27497T10B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27497T10B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-058-556-568

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 5 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of 58 positions, it ensures seamless integration on your board. The housing material guarantees safety while the copper alloy contact material provides reliable conductivity. With a pitch of .156 inches and row spacing of .14 inches, precise connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connector setup with this high-quality component.