355-060-500-508

Heilind Number:EDA355-060-500-508
Manufacturer:EDAC
Manufacturer Number:355-060-500-508
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-500-508
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-500-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage rating, ensuring reliable operation in various electronic applications. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a touch of sophistication to your setup. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .14 inches, it provides seamless connectivity for up to 60 positions. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your connectivity game with this essential component.