355-060-500-558

Heilind Number:EDA355-060-500-558
Manufacturer:EDAC
Manufacturer Number:355-060-500-558
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-060-500-558
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-060-500-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable and efficient power delivery at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing provide seamless compatibility with your board layout, accommodating up to 60 positions for versatile connectivity options. Suitable for a wide range of applications, this connector guarantees smooth and secure board-to-board connections, even in harsh operating environments with a temperature range of -40 to 105°C. Elevate your electronic designs with this essential component.